onsemi Isolated PowerTrench, SyncFET 2 N-Channel MOSFET, 16 A, 30 V Enhancement, 8-Pin WDFN
- RS Stock No.:
- 166-2900
- Mfr. Part No.:
- FDMC7208S
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2900
- Mfr. Part No.:
- FDMC7208S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PowerTrench, SyncFET | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 7.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.9W | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, -12V, +12V, +20V | |
| Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Width | 3mm | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PowerTrench, SyncFET | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 7.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.9W | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, -12V, +12V, +20V | ||
Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Width 3mm | ||
Height 750μm | ||
Standards/Approvals No | ||
Length 3mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® SyncFET™ Dual MOSFET, Fairchild Semiconductor
Designed to minimise losses in power conversion, while maintaining excellent switching performance
High Performance Trench Technology for extremely low RDS(on)
SyncFET™ benefits from an efficient Schottky body diode
Applications in Synchronous Rectification DC-DC Converter, Motor Drives, networking point of load Low Side Switch
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Isolated PowerTrench 16 A 8-Pin WDFN FDMC7208S
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 N-Channel Dual N-Channel Power Trench MOSFET 40 V Enhancement, 8-Pin Power 33
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6930B
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC FDS3890
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC FDS8949
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 8-Pin SOIC FDS9926A
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS89141
