onsemi Isolated PowerTrench 2 N-Channel Dual N-Channel Power Trench MOSFET, 12 A, 40 V Enhancement, 8-Pin Power 33

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.28

(exc. VAT)

€11.42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 65 left, ready to ship from another location
  • Final 415 unit(s) shipping from 26 November 2026

Units
Per unit
Per Pack*
5 - 25€1.856€9.28
30 - 145€1.658€8.29
150 - 745€1.464€7.32
750 - 1495€1.262€6.31
1500 +€1.082€5.41

*price indicative

Packaging Options:
RS Stock No.:
806-3504
Mfr. Part No.:
FDMC8030
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

Dual N-Channel Power Trench MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

40V

Package Type

Power 33

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

10mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.9W

Maximum Gate Source Voltage Vgs

-12V, +12V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

30nC

Minimum Operating Temperature

-55°C

Transistor Configuration

Isolated

Maximum Operating Temperature

150°C

Standards/Approvals

Lead-Free and RoHS

Length

3mm

Height

750μm

Width

3mm

Number of Elements per Chip

2

Automotive Standard

No

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor


ON Semis PowerTrench® MOSFETS are optimised power switched that offer increased system efficiency and power density. They combine small gate charge, small reverse recovery and a soft reverse recovery body diode to contribute to fast switching of synchronous rectification in AC/DC power supplies.

The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy