onsemi MegaFET N-Channel MOSFET, 16 A, 50 V, 3-Pin DPAK RFD16N05SM9A
- RS Stock No.:
- 166-2971
- Mfr. Part No.:
- RFD16N05SM9A
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2971
- Mfr. Part No.:
- RFD16N05SM9A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 16 A | |
| Maximum Drain Source Voltage | 50 V | |
| Package Type | DPAK (TO-252) | |
| Series | MegaFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 47 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 72 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Typical Gate Charge @ Vgs | 80 nC @ 20 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +175 °C | |
| Height | 2.39mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 16 A | ||
Maximum Drain Source Voltage 50 V | ||
Package Type DPAK (TO-252) | ||
Series MegaFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 47 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 72 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 6.22mm | ||
Length 6.73mm | ||
Typical Gate Charge @ Vgs 80 nC @ 20 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +175 °C | ||
Height 2.39mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- onsemi MegaFET N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD16N05LSM9A
- onsemi MegaFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi MegaFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 RFP50N06
- onsemi PowerTrench N-Channel MOSFET 100 V, 3-Pin DPAK FDD3682-F085
- onsemi QFET N-Channel MOSFET 800 V, 3-Pin DPAK FQD2N80TM
- onsemi QFET N-Channel MOSFET 60 V, 3-Pin DPAK FQD20N06TM
- Infineon OptiMOS™ -T2 N-Channel MOSFET 30 V, 3-Pin DPAK IPD50N03S4L06ATMA1
- Infineon OptiMOS™ 3 N-Channel MOSFET 60 V, 3-Pin DPAK IPD088N06N3GBTMA1
