onsemi MegaFET N-Channel MOSFET, 16 A, 50 V Enhancement, 3-Pin TO-252 RFD16N05LSM9A
- RS Stock No.:
- 166-2656
- Mfr. Part No.:
- RFD16N05LSM9A
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,075.00
(exc. VAT)
€1,325.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.43 | €1,075.00 |
*price indicative
- RS Stock No.:
- 166-2656
- Mfr. Part No.:
- RFD16N05LSM9A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | TO-252 | |
| Series | MegaFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 47mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 60W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type TO-252 | ||
Series MegaFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 47mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 60W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Height 2.39mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MegaFET MOSFET, Fairchild Semiconductor
The MegaFET process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilisation of silicon, resulting in outstanding performance.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi MegaFET N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD16N05LSM9A
- onsemi MegaFET N-Channel MOSFET 50 V, 3-Pin DPAK RFD16N05SM9A
- onsemi MegaFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi MegaFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 RFP50N06
- onsemi N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
- onsemi N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM
- onsemi N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM9A
- onsemi N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05SM9A
