onsemi PowerTrench N-Channel MOSFET, 18 A, 60 V Enhancement, 8-Pin SOIC FDS86540

Subtotal (1 reel of 2500 units)*

€2,800.00

(exc. VAT)

€3,450.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.12€2,800.00

*price indicative

RS Stock No.:
166-3320
Mfr. Part No.:
FDS86540
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

60V

Series

PowerTrench

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

7mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

5W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

65nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

4.9mm

Width

3.9mm

Height

1.575mm

Standards/Approvals

No

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy