onsemi PowerTrench N-Channel MOSFET, 18 A, 100 V Enhancement, 8-Pin Power 33 FDMC86102L
- RS Stock No.:
- 759-9550
- Mfr. Part No.:
- FDMC86102L
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.81
(exc. VAT)
€5.92
(inc. VAT)
Limited stock
- 94 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.405 | €4.81 |
| 20 - 198 | €2.075 | €4.15 |
| 200 - 998 | €1.795 | €3.59 |
| 1000 - 1998 | €1.57 | €3.14 |
| 2000 + | €1.44 | €2.88 |
*price indicative
- RS Stock No.:
- 759-9550
- Mfr. Part No.:
- FDMC86102L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | Power 33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 39mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 41W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Height | 750μm | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type Power 33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 39mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 41W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Height 750μm | ||
Length 3.3mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin Power 33
- onsemi Isolated PowerTrench 2 N-Channel Dual N-Channel Power Trench MOSFET 40 V Enhancement, 8-Pin Power 33
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS86540
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC FDS8638
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
