onsemi Isolated PowerTrench 2 N-Channel MOSFET, 3.5 A, 60 V Enhancement, 8-Pin SOIC FDS9945
- RS Stock No.:
- 166-3363
- Mfr. Part No.:
- FDS9945
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€665.00
(exc. VAT)
€817.50
(inc. VAT)
- Shipping from 25 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.266 | €665.00 |
*price indicative
- RS Stock No.:
- 166-3363
- Mfr. Part No.:
- FDS9945
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | PowerTrench | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 175°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series PowerTrench | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 175°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS9945
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS89141
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC FDS3890
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6930B
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC FDS8949
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 20 V Enhancement, 8-Pin SOIC FDS9926A
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS3992
