onsemi QFET N-Channel MOSFET, 2.8 A, 600 V Enhancement, 3-Pin TO-252 FQD5N60CTM

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-3701
Mfr. Part No.:
FQD5N60CTM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.8A

Maximum Drain Source Voltage Vds

600V

Series

QFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.4V

Typical Gate Charge Qg @ Vgs

15nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

49W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

2.39mm

Width

6.22mm

Length

6.73mm

Automotive Standard

No

QFET® N-Channel MOSFET, up to 5.9A, Fairchild Semiconductor


Fairchild Semiconductor’s new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.

They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy