IXYS Single HiperFET, Q3-Class 1 N-Channel MOSFET, 82 A, 600 V Enhancement, 3-Pin PLUS264 IXFB82N60Q3

Subtotal (1 tube of 25 units)*

€868.10

(exc. VAT)

€1,067.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +€34.724€868.10

*price indicative

RS Stock No.:
168-4696
Mfr. Part No.:
IXFB82N60Q3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

82A

Maximum Drain Source Voltage Vds

600V

Package Type

PLUS264

Series

HiperFET, Q3-Class

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.56kW

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Height

26.59mm

Length

20.29mm

Width

5.31mm

Number of Elements per Chip

1

COO (Country of Origin):
US

N-channel Power MOSFET, IXYS HiperFET™ Q3 Series


The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.

Fast intrinsic rectifier diode

Low RDS(on) and QG (gate charge)

Low intrinsic gate resistance

Industry standard packages

Low package inductance

High power density

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy