IXYS Single HiperFET, Q3-Class 1 N-Channel MOSFET, 82 A, 600 V Enhancement, 3-Pin PLUS264 IXFB82N60Q3
- RS Stock No.:
- 801-1370
- Mfr. Part No.:
- IXFB82N60Q3
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.59
(exc. VAT)
€47.47
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.59 |
| 5 - 9 | €35.17 |
| 10 - 24 | €34.27 |
| 25 + | €31.51 |
*price indicative
- RS Stock No.:
- 801-1370
- Mfr. Part No.:
- IXFB82N60Q3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 82A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PLUS264 | |
| Series | HiperFET, Q3-Class | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.56kW | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 20.29mm | |
| Width | 5.31mm | |
| Height | 26.59mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 82A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PLUS264 | ||
Series HiperFET, Q3-Class | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.56kW | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 20.29mm | ||
Width 5.31mm | ||
Height 26.59mm | ||
Number of Elements per Chip 1 | ||
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.
Fast intrinsic rectifier diode
Low RDS(on) and QG (gate charge)
Low intrinsic gate resistance
Industry standard packages
Low package inductance
High power density
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS Single HiperFET 82 A 3-Pin PLUS264 IXFB82N60Q3
- IXYS Single HiperFET 15 A 3-Pin TO-247 IXFH15N100Q3
- IXYS Single HiperFET 38 A 4-Pin SOT-227 IXFN44N100Q3
- IXYS HiperFET 82 A 4-Pin SOT-227
- IXYS HiperFET 82 A 4-Pin SOT-227 IXFN100N50Q3
- IXYS HiperFET 48 A 3-Pin TO-264
- IXYS HiperFET 45 A 3-Pin ISOPLUS247
- IXYS HiperFET 50 A 3-Pin TO-247
