IXYS HiperFET, Q3-Class N-Channel MOSFET, 32 A, 1 kV Enhancement, 3-Pin TO-264 IXFK32N100Q3
- RS Stock No.:
- 168-4702
- Mfr. Part No.:
- IXFK32N100Q3
- Manufacturer:
- IXYS
Subtotal (1 tube of 25 units)*
€960.15
(exc. VAT)
€1,180.98
(inc. VAT)
- Shipping from 03 September 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €38.406 | €960.15 |
*price indicative
- RS Stock No.:
- 168-4702
- Mfr. Part No.:
- IXFK32N100Q3
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Series | HiperFET, Q3-Class | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 320mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 195nC | |
| Maximum Power Dissipation Pd | 1.25kW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 19.96mm | |
| Height | 26.16mm | |
| Standards/Approvals | No | |
| Width | 5.13mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Series HiperFET, Q3-Class | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 320mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 195nC | ||
Maximum Power Dissipation Pd 1.25kW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 19.96mm | ||
Height 26.16mm | ||
Standards/Approvals No | ||
Width 5.13mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 32 A 3-Pin TO-264 IXFK32N100Q3
- IXYS HiperFET 32 A 3-Pin PLUS247
- IXYS HiperFET 32 A 3-Pin PLUS247 IXFX32N100Q3
- IXYS HiperFET 24 A 3-Pin TO-264 IXFK24N100Q3
- IXYS HiperFET 18 A 3-Pin ISOPLUS247 IXFR24N100Q3
- IXYS HiperFET 18 A 3-Pin TO-247 IXFH18N100Q3
- IXYS HiperFET 10 A 3-Pin ISOPLUS247 IXFR15N100Q3
- IXYS HiperFET 48 A 3-Pin TO-264
