IXYS HiperFET, Q3-Class N-Channel MOSFET, 18 A, 1 kV Enhancement, 3-Pin TO-247 IXFH18N100Q3
- RS Stock No.:
- 801-1382
- Mfr. Part No.:
- IXFH18N100Q3
- Manufacturer:
- IXYS
Add 5 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€20.79
(exc. VAT)
€25.57
(inc. VAT)
- Shipping from 25 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.79 | - |
| 5 - 9 | €17.89 | 13% |
| 10 - 29 | €17.15 | 17% |
| 30 - 89 | €15.88 | 23% |
| 90 + | €15.05 | 27% |
*price indicative
- RS Stock No.:
- 801-1382
- Mfr. Part No.:
- IXFH18N100Q3
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Series | HiperFET, Q3-Class | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 660mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 90nC | |
| Maximum Power Dissipation Pd | 830W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 16.26mm | |
| Height | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Series HiperFET, Q3-Class | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 660mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 90nC | ||
Maximum Power Dissipation Pd 830W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 16.26mm | ||
Height 16.26mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 18 A 3-Pin TO-247 IXFH18N100Q3
- IXYS HiperFET 18 A 3-Pin ISOPLUS247 IXFR24N100Q3
- IXYS HiperFET 32 A 3-Pin PLUS247
- IXYS HiperFET 32 A 3-Pin PLUS247 IXFX32N100Q3
- IXYS HiperFET 32 A 3-Pin TO-264 IXFK32N100Q3
- IXYS HiperFET 10 A 3-Pin ISOPLUS247 IXFR15N100Q3
- IXYS HiperFET 24 A 3-Pin TO-264 IXFK24N100Q3
- IXYS HiperFET 28 A 4-Pin SOT-227
