IXYS HiperFET, Q3-Class N-Channel MOSFET, 32 A, 1 kV Enhancement, 3-Pin PLUS247 IXFX32N100Q3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
801-1487
Distrelec Article No.:
302-53-406
Mfr. Part No.:
IXFX32N100Q3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

32A

Maximum Drain Source Voltage Vds

1kV

Package Type

PLUS247

Series

HiperFET, Q3-Class

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

320mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

1.25kW

Forward Voltage Vf

1.4V

Typical Gate Charge Qg @ Vgs

195nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.21mm

Length

16.13mm

Height

21.34mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Q3 Series


The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.

Fast intrinsic rectifier diode

Low RDS(on) and QG (gate charge)

Low intrinsic gate resistance

Industry standard packages

Low package inductance

High power density

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy