IXYS HiperFET, Q3-Class N-Channel MOSFET, 32 A, 800 V Enhancement, 3-Pin PLUS247 IXFX32N80Q3

Subtotal (1 tube of 30 units)*

€790.11

(exc. VAT)

€971.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€26.337€790.11

*price indicative

RS Stock No.:
168-4717
Mfr. Part No.:
IXFX32N80Q3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

32A

Maximum Drain Source Voltage Vds

800V

Series

HiperFET, Q3-Class

Package Type

PLUS247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

270mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1kW

Forward Voltage Vf

1.4V

Typical Gate Charge Qg @ Vgs

140nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Width

5.21mm

Standards/Approvals

No

Height

21.34mm

Length

16.13mm

Automotive Standard

No

COO (Country of Origin):
US

N-channel Power MOSFET, IXYS HiperFET™ Q3 Series


The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.

Fast intrinsic rectifier diode

Low RDS(on) and QG (gate charge)

Low intrinsic gate resistance

Industry standard packages

Low package inductance

High power density

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy