IXYS HiperFET, Polar3 N-Channel MOSFET, 94 A, 300 V Enhancement, 3-Pin TO-3P IXFQ94N30P3

Subtotal (1 tube of 30 units)*

€227.28

(exc. VAT)

€279.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€7.576€227.28

*price indicative

RS Stock No.:
168-4742
Mfr. Part No.:
IXFQ94N30P3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

94A

Maximum Drain Source Voltage Vds

300V

Package Type

TO-3P

Series

HiperFET, Polar3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

36mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

102nC

Maximum Power Dissipation Pd

1.04kW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Width

4.9mm

Standards/Approvals

No

Height

20.3mm

Length

15.8mm

Automotive Standard

No

COO (Country of Origin):
US

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series


A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy