IXYS HiperFET, Polar3 N-Channel MOSFET, 150 A, 300 V Enhancement, 3-Pin PLUS247 IXFX150N30P3
- RS Stock No.:
- 168-4746
- Mfr. Part No.:
- IXFX150N30P3
- Manufacturer:
- IXYS
Subtotal (1 tube of 30 units)*
€603.06
(exc. VAT)
€741.75
(inc. VAT)
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €20.102 | €603.06 |
*price indicative
- RS Stock No.:
- 168-4746
- Mfr. Part No.:
- IXFX150N30P3
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Series | HiperFET, Polar3 | |
| Package Type | PLUS247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 19mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 197nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.3kW | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Height | 21.34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 300V | ||
Series HiperFET, Polar3 | ||
Package Type PLUS247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 19mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 197nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.3kW | ||
Maximum Operating Temperature 150°C | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Height 21.34mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 150 A 3-Pin PLUS247 IXFX150N30P3
- IXYS HiperFET 80 A 3-Pin PLUS247 IXFX80N60P3
- IXYS HiperFET 78 A 3-Pin PLUS247 IXFX78N50P3
- IXYS HiperFET 120 A 3-Pin PLUS247 IXFX120N30P3
- IXYS HiperFET 150 A 3-Pin TO-264 IXFK150N30P3
- IXYS HiperFET 98 A 3-Pin PLUS247 IXFX98N50P3
- IXYS HiperFET 210 A 3-Pin PLUS264
- IXYS HiperFET 94 A 3-Pin TO-247
