IXYS HiperFET, Polar3 N-Channel MOSFET, 94 A, 300 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 168-4732
- Mfr. Part No.:
- IXFH94N30P3
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4732
- Mfr. Part No.:
- IXFH94N30P3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 94A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.04kW | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 102nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 94A | ||
Maximum Drain Source Voltage Vds 300V | ||
Series HiperFET, Polar3 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.04kW | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 102nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Height 21.46mm | ||
Length 16.26mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 94 A 3-Pin TO-247 IXFH94N30P3
- IXYS HiperFET 94 A 3-Pin TO-3P IXFQ94N30P3
- IXYS HiperFET 34 A 3-Pin TO-247 IXFH34N50P3
- IXYS HiperFET 26 A 3-Pin TO-247
- IXYS HiperFET 60 A 3-Pin TO-247 IXFH60N50P3
- IXYS HiperFET 22 A 3-Pin TO-247 IXFH22N60P3
- IXYS HiperFET 16 A 3-Pin TO-247 IXFH16N50P3
- IXYS HiperFET 26 A 3-Pin TO-247 IXFH26N50P3
