IXYS HiperFET, Polar3 N-Channel MOSFET, 98 A, 500 V, 3-Pin PLUS247 IXFX98N50P3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
802-4506
Mfr. Part No.:
IXFX98N50P3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

98 A

Maximum Drain Source Voltage

500 V

Package Type

PLUS247

Series

HiperFET, Polar3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

1.3 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

197 nC @ 10 V

Length

16.13mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

5.21mm

Height

21.34mm

Minimum Operating Temperature

-55 °C

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series


A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy