IXYS HiperFET, Polar3 N-Channel MOSFET, 90 A, 600 V Enhancement, 4-Pin SOT-227

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€42.98

(exc. VAT)

€52.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€42.98-
2 - 4€42.112%
5 +€40.825%

*price indicative

RS Stock No.:
804-7596
Distrelec Article No.:
302-53-359
Mfr. Part No.:
IXFN110N60P3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

600V

Package Type

SOT-227

Series

HiperFET, Polar3

Mount Type

Panel

Pin Count

4

Maximum Drain Source Resistance Rds

56mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

245nC

Maximum Power Dissipation Pd

1.5kW

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Width

25.07mm

Standards/Approvals

No

Length

38.23mm

Height

9.6mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series


A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy