STMicroelectronics MDmesh DM2 N-Channel MOSFET, 28 A, 600 V Enhancement, 3-Pin TO-220 STF35N60DM2
- RS Stock No.:
- 168-5890
- Mfr. Part No.:
- STF35N60DM2
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 50 units)*
€406.60
(exc. VAT)
€500.10
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | €8.132 | €406.60 |
| 250 + | €8.031 | €401.55 |
*price indicative
- RS Stock No.:
- 168-5890
- Mfr. Part No.:
- STF35N60DM2
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | MDmesh DM2 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 40W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 16.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series MDmesh DM2 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 40W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 16.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MDmesh DM2 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STF35N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW35N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW70N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW56N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 STB18N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW48N60DM2
- STMicroelectronics MDmesh DM2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW28N60DM2
