Infineon CoolMOS P6 N-Channel MOSFET & Diode, 87 A, 650 V Enhancement, 3-Pin TO-220 IPA60R125P6XKSA1
- RS Stock No.:
- 220-7369
- Mfr. Part No.:
- IPA60R125P6XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€122.40
(exc. VAT)
€150.55
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €2.448 | €122.40 |
*price indicative
- RS Stock No.:
- 220-7369
- Mfr. Part No.:
- IPA60R125P6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 87A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | CoolMOS P6 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 87A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series CoolMOS P6 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Cool MOS P6 super junction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. Cool MOS P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
Reduced gate charge (Q g)
Higher V the
Good body diode ruggedness
Optimized integrated R g
Improved dv/dt from 50V/ns
Improved efficiency especially in light load condition
Better efficiency in soft switching applications due to earlier turn-off
Suitable for hard- & soft-switching topologies
Optimized balance of efficiency and ease of use and good controllability of switching behaviour
High robustness and better efficiency
Outstanding quality & reliability
Related links
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-220 IPA60R125P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin ThinPAK IPL60R360P6SATMA1
- Infineon CoolMOS P6 N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247 IPW60R099P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB60R160P6ATMA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R190P6FKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 650 V Enhancement, 4-Pin TO-220 IPP60R099P6XKSA1
- Infineon CoolMOS P6 N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
