Infineon HEXFET N-Channel MOSFET, 180 A, 40 V Enhancement, 3-Pin TO-252 IRFR7440TRPBF
- RS Stock No.:
- 168-6002
- Mfr. Part No.:
- IRFR7440TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€1,122.00
(exc. VAT)
€1,380.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.561 | €1,122.00 |
*price indicative
- RS Stock No.:
- 168-6002
- Mfr. Part No.:
- IRFR7440TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 89nC | |
| Maximum Power Dissipation Pd | 140W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 6.22mm | |
| Standards/Approvals | No | |
| Width | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 89nC | ||
Maximum Power Dissipation Pd 140W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 6.22mm | ||
Standards/Approvals No | ||
Width 2.39mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 40V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IRFR7440TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRF1404ZSTRLPBF
- Infineon IPD N-Channel MOSFET 40 V P, 3-Pin TO-252 IPD5N25S3430ATMA1
- Infineon IPD N-Channel MOSFET 40 V P, 3-Pin TO-252 IPD80R1K2P7ATMA1
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFB4110GPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP4110PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRLB4030PBF
