Infineon HEXFET N-Channel MOSFET, 270 A, 60 V Enhancement, 3-Pin TO-263 IRLS3036TRLPBF
- RS Stock No.:
- 168-6039
- Mfr. Part No.:
- IRLS3036TRLPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 800 units)*
€949.60
(exc. VAT)
€1,168.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.187 | €949.60 |
*price indicative
- RS Stock No.:
- 168-6039
- Mfr. Part No.:
- IRLS3036TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 270A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Typical Gate Charge Qg @ Vgs | 91nC | |
| Maximum Power Dissipation Pd | 380W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.65mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 270A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Typical Gate Charge Qg @ Vgs 91nC | ||
Maximum Power Dissipation Pd 380W | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Height 9.65mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 4.83mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 60V to 80V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRLS3036TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP3006PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3006PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFB3006PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRLB3036PBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3006TRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263 AUIRF2804STRL
