Infineon HEXFET N-Channel MOSFET & Diode, 270 A, 40 V Enhancement, 3-Pin TO-263 AUIRF2804STRL

Subtotal (1 reel of 800 units)*

€2,053.60

(exc. VAT)

€2,525.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€2.567€2,053.60

*price indicative

RS Stock No.:
220-7342
Mfr. Part No.:
AUIRF2804STRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET & Diode

Maximum Continuous Drain Current Id

270A

Maximum Drain Source Voltage Vds

40V

Series

HEXFET

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

160nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300W

Maximum Operating Temperature

175°C

Length

10.67mm

Standards/Approvals

No

Width

9.65mm

Height

4.83mm

Automotive Standard

AEC-Q101

The Infineon offers a wide range of 20V-40V N-channel automotive qualified power MOSFETs using the new OptiMOS technology in a variety of packages to meet a range of needs and achieving RDS(on) down to 0.6mΩ.The new OptiMOS 6 and Optimos5 40V benchmark MOSFET technology enables low conduction losses (best in Class RDSon performance), low switching losses (improved switching behaviour), improved diode recovery and EMC behaviour. This MOSFET technology is used in the most advanced and innovative packages in order to reach the best product performances and quality. For ultimate design flexibility, automotive-qualified MOSFETs are available in a variety of packages to meet a range of needs. Infineon offer customers a steady stream of improvements in current capability, switching behaviour, reliability, package size and overall quality. The newly developed integrated half-bridge is an innovative and cost efficient package solution for motor drive and body applications.

Advanced process technology

Ultra-low on-resistance

175°C operating temperature

Fast switching

Repetitive avalanche allowed up to Tjmax

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy