Infineon HEXFET N-Channel MOSFET, 270 A, 60 V Enhancement, 3-Pin TO-220 IRFB3006PBF
- RS Stock No.:
- 260-5861
- Mfr. Part No.:
- IRFB3006PBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 100 units)*
€149.40
(exc. VAT)
€183.80
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.494 | €149.40 |
*price indicative
- RS Stock No.:
- 260-5861
- Mfr. Part No.:
- IRFB3006PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 270A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 270A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon single N-Channel IR MOSFET support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
High-current carrying capability package
High performance in low frequency applications
Related links
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB3006PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFB3006PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRLB3036PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP3006PBF
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRLS3036TRLPBF
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3006TRLPBF
- Infineon HEXFET N-Channel MOSFET & Diode 40 V Enhancement, 3-Pin TO-263 AUIRF2804STRL
