STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3 A, 900 V Enhancement, 3-Pin TO-220 STP3NK90Z

Get a bulk buy discount

Add 250 more to save 6%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€67.80

(exc. VAT)

€83.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€1.356€67.80-
250 - 450€1.265€63.256%
500 +€1.085€54.2519%

*price indicative

RS Stock No.:
168-6104
Mfr. Part No.:
STP3NK90Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

900V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

4.8Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

22.7nC

Maximum Power Dissipation Pd

90W

Maximum Operating Temperature

150°C

Width

4.6mm

Length

10.4mm

Standards/Approvals

No

Height

9.15mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy