STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3 A, 900 V Enhancement, 3-Pin TO-220 STP3NK90Z
- RS Stock No.:
- 485-7636
- Mfr. Part No.:
- STP3NK90Z
- Manufacturer:
- STMicroelectronics
Add 50 more to save €17.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
- 40 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.544 | €12.72 | - |
| 50 - 120 | €2.192 | €10.96 | €17.60 |
| 125 + | €1.72 | €8.60 | €103.00 |
*price indicative
- RS Stock No.:
- 485-7636
- Mfr. Part No.:
- STP3NK90Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-220 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.8Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22.7nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 90W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-220 | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.8Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22.7nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 90W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP3NK90Z
- STMicroelectronics MDmesh 3 A 3-Pin TO-220
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP3NK90ZFP
- STMicroelectronics MDmesh 3 A 3-Pin TO-252
- STMicroelectronics MDmesh 3 A 3-Pin TO-252 STD3NK90ZT4
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-263
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220
- STMicroelectronics MDmesh 11 A 3-Pin TO-247 STW12NK90Z
