STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3 A, 900 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 920-8868
- Mfr. Part No.:
- STD3NK90ZT4
- Manufacturer:
- STMicroelectronics
Add 5000 more to save €160.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€2,175.00
(exc. VAT)
€2,675.00
(inc. VAT)
- Shipping from 08 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.87 | €2,175.00 | - |
| 5000 + | €0.838 | €2,095.00 | €160.00 |
*price indicative
- RS Stock No.:
- 920-8868
- Mfr. Part No.:
- STD3NK90ZT4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-252 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.8Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 90W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 22.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-252 | ||
Series MDmesh, SuperMESH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.8Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 90W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 22.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 3 A 3-Pin TO-252 STD3NK90ZT4
- STMicroelectronics MDmesh 3 A 3-Pin TO-220
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP3NK90ZFP
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP3NK90Z
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-263
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220
- STMicroelectronics MDmesh 15 A 3-Pin TO-247
- STMicroelectronics MDmesh 8 A 3-Pin TO-247
