STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 2.4 A, 600 V, 3-Pin DPAK STD3NK60ZT4

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6683
Mfr. Part No.:
STD3NK60ZT4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

2.4 A

Maximum Drain Source Voltage

600 V

Series

MDmesh, SuperMESH

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

6.6mm

Width

6.2mm

Transistor Material

Si

Typical Gate Charge @ Vgs

11.8 nC @ 10 V

Height

2.4mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy