STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 2.4 A, 600 V, 3-Pin TO-220FP STP3NK60ZFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-7509
Mfr. Part No.:
STP3NK60ZFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

2.4 A

Maximum Drain Source Voltage

600 V

Series

MDmesh, SuperMESH

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

4.6mm

Transistor Material

Si

Typical Gate Charge @ Vgs

11.8 nC @ 10 V

Length

10.4mm

Height

16.4mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy