STMicroelectronics FDmesh N-Channel MOSFET, 11 A, 600 V Enhancement, 3-Pin TO-252 STD13NM60ND

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
791-9285
Mfr. Part No.:
STD13NM60ND
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

600V

Series

FDmesh

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

380mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

24.5nC

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

-25V, +25V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

109W

Maximum Operating Temperature

150°C

Length

6.6mm

Standards/Approvals

No

Width

6.2mm

Height

2.4mm

Automotive Standard

No

N-Channel FDmesh™ Power MOSFET, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy