STMicroelectronics FDmesh N-Channel Power MOSFET, 10 A, 600 V Enhancement, 3-Pin TO-220 STP11NM60ND

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7485
Mfr. Part No.:
STP11NM60ND
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

600V

Series

FDmesh

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.45Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

30nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-25V, +25V

Maximum Power Dissipation Pd

90W

Maximum Operating Temperature

150°C

Length

10.4mm

Height

15.75mm

Standards/Approvals

No

Width

4.6mm

Automotive Standard

No

N-Channel FDmesh™ Power MOSFET, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy