STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 2.1 A, 900 V Enhancement, 3-Pin TO-220 STP2NK90Z
- RS Stock No.:
- 168-7505
- Mfr. Part No.:
- STP2NK90Z
- Manufacturer:
- STMicroelectronics
Add 500 more to save €82.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€59.70
(exc. VAT)
€73.45
(inc. VAT)
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €1.194 | €59.70 | - |
| 500 - 1200 | €1.03 | €51.50 | €82.00 |
| 1250 + | €0.829 | €41.45 | €456.25 |
*price indicative
- RS Stock No.:
- 168-7505
- Mfr. Part No.:
- STP2NK90Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.1A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Series | MDmesh, SuperMESH | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 19.5nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Maximum Power Dissipation Pd | 70W | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.1A | ||
Maximum Drain Source Voltage Vds 900V | ||
Series MDmesh, SuperMESH | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 19.5nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Maximum Power Dissipation Pd 70W | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 15.75mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 2.1 A 3-Pin TO-220 STP2NK90Z
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220
- STMicroelectronics MDmesh 3 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220 STP6NK90ZFP
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220 STP6NK90Z
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP3NK90ZFP
- STMicroelectronics MDmesh 3 A 3-Pin TO-220 STP3NK90Z
- STMicroelectronics MDmesh 8 A 3-Pin TO-220 STP9NK90Z
