STMicroelectronics MDmesh N-Channel MOSFET, 17 A, 800 V Enhancement, 3-Pin TO-263 STB18NM80
- RS Stock No.:
- 761-0392
- Mfr. Part No.:
- STB18NM80
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.21
(exc. VAT)
€5.18
(inc. VAT)
In Stock
- Plus 511 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.21 |
| 10 - 99 | €2.81 |
| 100 - 499 | €2.10 |
| 500 - 999 | €2.07 |
| 1000 + | €2.05 |
*price indicative
- RS Stock No.:
- 761-0392
- Mfr. Part No.:
- STB18NM80
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-263 | |
| Series | MDmesh | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 295mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -65°C | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Power Dissipation Pd | 190W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.75mm | |
| Height | 4.6mm | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-263 | ||
Series MDmesh | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 295mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -65°C | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Power Dissipation Pd 190W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.75mm | ||
Height 4.6mm | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MDmesh™, 800V/1500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 STB18NM80
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP18NM80
- STMicroelectronics MDmesh N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB24NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh N-Channel MDmesh II Power MOSFET 500 V Enhancement, 3-Pin TO-263 STB23NM50N
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STF11NM80
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 STW11NM80
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP11NM80
