STMicroelectronics MDmesh N-Channel MOSFET, 16 A, 600 V, 3-Pin TO-220FP STF22NM60N

Stock information currently inaccessible
RS Stock No.:
168-7572
Mfr. Part No.:
STF22NM60N
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220FP

Series

MDmesh

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

220 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.6mm

Length

10.4mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

44 nC @ 10 V

Height

16.4mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy