STMicroelectronics MDmesh N-Channel MOSFET Transistor, 29 A, 600 V, 3-Pin TO-220FP STF34NM60N

Stock information currently inaccessible
RS Stock No.:
761-2815
Mfr. Part No.:
STF34NM60N
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

600 V

Series

MDmesh

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

105 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40 W

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

84 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Height

16.4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy