STMicroelectronics MDmesh M2 N-Channel MOSFET, 18 A, 650 V Enhancement, 3-Pin TO-220 STF24N60M2

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€81.10

(exc. VAT)

€99.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€1.622€81.10
250 - 450€1.582€79.10
500 +€1.538€76.90

*price indicative

RS Stock No.:
168-7607
Mfr. Part No.:
STF24N60M2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

650V

Series

MDmesh M2

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

190mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

29nC

Maximum Gate Source Voltage Vgs

-25V, +25V

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

30W

Maximum Operating Temperature

150°C

Length

10.4mm

Width

4.6mm

Standards/Approvals

No

Height

16.4mm

Automotive Standard

No

COO (Country of Origin):
CN

N-channel MDmesh™ M2 Series, STMicroelectronics


A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy