STMicroelectronics STripFET N-Channel MOSFET, 30 A, 200 V Enhancement, 3-Pin TO-263 STB30NF20

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,139.00

(exc. VAT)

€1,401.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€1.139€1,139.00-
2000 +€1.125€1,125.001%

*price indicative

RS Stock No.:
168-7891
Mfr. Part No.:
STB30NF20
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

200V

Series

STripFET

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

38nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

150°C

Length

10.4mm

Standards/Approvals

No

Width

9.35mm

Height

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy