Infineon Isolated HEXFET 2 Type P, Type N-Channel MOSFET, 6.5 A, 30 V Enhancement, 8-Pin SOIC IRF7319TRPBF
- RS Stock No.:
- 168-7931
- Mfr. Part No.:
- IRF7319TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€1,764.00
(exc. VAT)
€2,168.00
(inc. VAT)
- Shipping from 12 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.441 | €1,764.00 |
*price indicative
- RS Stock No.:
- 168-7931
- Mfr. Part No.:
- IRF7319TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 98mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -0.78V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 98mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -0.78V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Dual N/P-Channel Power MOSFET, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon Isolated HEXFET 2 Type P 6.5 A 8-Pin SOIC IRF7319TRPBF
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC IRF7105TRPBF
- Infineon Isolated HEXFET 2 Type P 7.3 A 8-Pin SOIC IRF7389TRPBF
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC IRF9952TRPBF
- Infineon Isolated HEXFET 2 Type P 2.4 A 8-Pin MSOP
- Infineon Isolated HEXFET 2 Type P 2.4 A 8-Pin MSOP IRF7507TRPBF
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC IRF7309TRPBF
- Infineon Isolated HEXFET 2 Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC IRF7104PBF
