Toshiba TK N-Channel MOSFET, 11.5 A, 600 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 168-7950
- Mfr. Part No.:
- TK12E60W,S1VX(S
- Manufacturer:
- Toshiba
Subtotal (1 tube of 50 units)*
€137.40
(exc. VAT)
€169.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €2.748 | €137.40 |
*price indicative
- RS Stock No.:
- 168-7950
- Mfr. Part No.:
- TK12E60W,S1VX(S
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11.5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | TK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 110W | |
| Forward Voltage Vf | -1.7V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.45mm | |
| Length | 10.16mm | |
| Height | 15.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11.5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series TK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 110W | ||
Forward Voltage Vf -1.7V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Operating Temperature 150°C | ||
Width 4.45mm | ||
Length 10.16mm | ||
Height 15.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET Transistors, Toshiba
Related links
- Toshiba TK N-Channel MOSFET 600 V EnhancementS1VX(S
- Toshiba TK N-Channel MOSFET 600 V EnhancementS1VX(S
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 120 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba TK N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
