STMicroelectronics N-Channel MOSFET, 45 A, 1.2 kV Enhancement, 3-Pin Hip-247

Subtotal (1 tube of 30 units)*

€433.65

(exc. VAT)

€533.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 270 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€14.455€433.65

*price indicative

RS Stock No.:
168-8966
Mfr. Part No.:
SCT30N120
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Hip-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-10V, +25V

Maximum Power Dissipation Pd

270W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

105nC

Forward Voltage Vf

3.5V

Maximum Operating Temperature

200°C

Height

20.15mm

Width

5.15mm

Standards/Approvals

No

Length

15.75mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel Silicon Carbide (SiC) MOSFET, STMicroelectronics


Silicon carbide (SiC) MOSFETs feature very low static drain-source on-resistance for the 1200V rating combined with excellent switching performance, translating into more efficient and Compact systems.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy