STMicroelectronics SCTWA40N120G2V-4 N-Channel MOSFET, 45 A, 1.2 kV, 3-Pin Hip-247 SCTWA40N120G2V-4
- RS Stock No.:
- 212-2094
- Mfr. Part No.:
- SCTWA40N120G2V-4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-2094
- Mfr. Part No.:
- SCTWA40N120G2V-4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Hip-247 | |
| Series | SCTWA40N120G2V-4 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Typical Gate Charge Qg @ Vgs | 61nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 277W | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 3.3V | |
| Maximum Operating Temperature | 200°C | |
| Length | 15.9mm | |
| Height | 5.1mm | |
| Width | 21.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Hip-247 | ||
Series SCTWA40N120G2V-4 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Typical Gate Charge Qg @ Vgs 61nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 277W | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 3.3V | ||
Maximum Operating Temperature 200°C | ||
Length 15.9mm | ||
Height 5.1mm | ||
Width 21.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
SiC MOSFET
The STMicroelectronics 650 V, 55 mΩ SCTH35N65G2V-7 STPOWER SiC MOSFET with a trench field-stop (TFS) IGBT of the same voltage rating and equivalent on-state resistance. The STPOWER SiC MOSFET exhibits significantly reduced switching losses, even at high temperatures. This enables designer to operate at very high switching frequencies, reducing the size of passive components for smaller form factors.
Very low switching losses
Low power losses at high temperatures
Higher operating temperature (up to 200 ˚C)
Body diode with no recovery losses
Easy to drive
Related links
- STMicroelectronics SCTWA40N120G2V-4 N-Channel MOSFET 1.2 kV, 3-Pin Hip-247
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT30N120
- STMicroelectronics SCT N-Channel MOSFET Modules 1.2 kV Depletion, 3-Pin Hip-247 SCTWA30N120
- STMicroelectronics SCT30N120H N-Channel SiC Power Module 1.2 kV Enhancement, 3-Pin Hip-247 SCT30N120H
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Depletion, 3-Pin Hip-247
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT040W120G3AG
