STMicroelectronics N-Channel MOSFET, 45 A, 1.2 kV Enhancement, 3-Pin Hip-247 SCT30N120

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.27

(exc. VAT)

€21.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 2 unit(s) shipping from 02 November 2026
  • Final 290 unit(s) shipping from 06 November 2026

Units
Per unit
1 - 9€17.27
10 +€16.67

*price indicative

Packaging Options:
RS Stock No.:
907-4741
Mfr. Part No.:
SCT30N120
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

45A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Hip-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Forward Voltage Vf

3.5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

270W

Typical Gate Charge Qg @ Vgs

105nC

Maximum Gate Source Voltage Vgs

-10V, +25V

Maximum Operating Temperature

200°C

Height

20.15mm

Length

15.75mm

Standards/Approvals

No

Width

5.15mm

Automotive Standard

No

N-Channel Silicon Carbide (SiC) MOSFET, STMicroelectronics


Silicon carbide (SiC) MOSFETs feature very low static drain-source on-resistance for the 1200V rating combined with excellent switching performance, translating into more efficient and Compact systems.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy