DiodesZetex DMN601WK N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin SC-70 DMN601WK-7
- RS Stock No.:
- 169-0692
- Mfr. Part No.:
- DMN601WK-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€159.00
(exc. VAT)
€195.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.053 | €159.00 |
*price indicative
- RS Stock No.:
- 169-0692
- Mfr. Part No.:
- DMN601WK-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-70 | |
| Series | DMN601WK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-70 | ||
Series DMN601WK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN601WK N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 DMN601WK-7
- DiodesZetex DMN601TK N-Channel MOSFET 60 V Enhancement, 3-Pin SC-89 DMN601TK-7
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- Infineon Isolated OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88 2N7002DWH6327XTSA1
- Infineon Isolated OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
- Vishay Isolated TrenchFET 2 Type P 300 mA 6-Pin SC-89-6 SI1029X-T1-GE3
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 NTJD5121NT1G
- Nexperia NX7002AK N-Channel MOSFET 60 V Enhancement215
