Infineon Isolated OptiMOS 2 N-Channel MOSFET, 300 mA, 60 V Enhancement, 6-Pin SC-88
- RS Stock No.:
- 827-0002
- Mfr. Part No.:
- 2N7002DWH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 500 units)*
€54.00
(exc. VAT)
€66.50
(inc. VAT)
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | €0.108 | €54.00 |
| 1000 - 2000 | €0.102 | €51.00 |
| 2500 - 4500 | €0.092 | €46.00 |
| 5000 + | €0.091 | €45.50 |
*price indicative
- RS Stock No.:
- 827-0002
- Mfr. Part No.:
- 2N7002DWH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SC-88 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 960mV | |
| Maximum Power Dissipation Pd | 500mW | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Height | 800μm | |
| Width | 1.25mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SC-88 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 960mV | ||
Maximum Power Dissipation Pd 500mW | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2mm | ||
Height 800μm | ||
Width 1.25mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET, 60V Drain Source Voltage, 4Ω Drain Source Resistance - 2N7002DWH6327XTSA1
Features and Benefits:
• 4Ω maximum Rds reduces conduction losses during on-state
• 300mA continuous drain current supports low-current loads
• 0.4nC typical gate charge allows fast, efficient switching
• 500mW power dissipation suits low-power, thermally limited designs
• -55°C to 150°C operating range ensures thermal endurance
Applications
• Ideal for interfacing sensors in automotive systems
• Used with battery-management balancing circuits
• Can be used for small relay replacement duties
• Appropriate for compact SMD power-path control
What package and pin count should I prepare for PCB layout?
How does the dual-element chip affect parallel operation?
What gate and drain voltage limits must be observed?
What forward voltage can be expected when conducting?
Related links
- Infineon Isolated OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88 2N7002DWH6327XTSA1
- Infineon Isolated OptiMOS 2 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88
- Infineon Isolated OptiMOS 2 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88 BSD235NH6327XTSA1
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 NTJD5121NT1G
- Infineon Isolated OptiMOS 2 Type P 1.5 A 6-Pin TSOP BSL215CH6327XTSA1
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- DiodesZetex Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88 2N7002DW-7-F
