DiodesZetex Full Bridge 4 Type N, Type P-Channel Power MOSFET, 1.8 A, 60 V Enhancement, 8-Pin SOIC ZXMHC6A07N8TC

Subtotal (1 reel of 2500 units)*

€1,327.50

(exc. VAT)

€1,632.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.531€1,327.50

*price indicative

RS Stock No.:
169-0719
Mfr. Part No.:
ZXMHC6A07N8TC
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type N, Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

1.8A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

350mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

3.2nC

Maximum Power Dissipation Pd

1.36W

Transistor Configuration

Full Bridge

Maximum Operating Temperature

+150°C

Width

4mm

Standards/Approvals

UL 94V-0, AEC-Q101, J-STD-020, RoHS, MIL-STD-202

Length

5mm

Height

1.5mm

Number of Elements per Chip

4

Automotive Standard

No

COO (Country of Origin):
CN

Complementary Enhancement Mode MOSFET H-Bridge, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy