DiodesZetex Full Bridge 4 Type P, Type N-Channel Power MOSFET, 4.98 A, 30 V Enhancement, 8-Pin SOIC ZXMHC3F381N8TC
- RS Stock No.:
- 751-5344
- Mfr. Part No.:
- ZXMHC3F381N8TC
- Manufacturer:
- DiodesZetex
Add 25 more to save €7.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.29
(exc. VAT)
€7.73
(inc. VAT)
- 24,290 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.258 | €6.29 | - |
| 25 - 120 | €0.962 | €4.81 | €7.40 |
| 125 - 620 | €0.762 | €3.81 | €62.00 |
| 625 - 1245 | €0.676 | €3.38 | €363.75 |
| 1250 + | €0.616 | €3.08 | €802.50 |
*price indicative
- RS Stock No.:
- 751-5344
- Mfr. Part No.:
- ZXMHC3F381N8TC
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 4.98A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 820mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.35W | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Transistor Configuration | Full Bridge | |
| Maximum Operating Temperature | +150°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, UL 94V-0, AEC-Q101, MIL-STD-202, J-STD-020 | |
| Width | 4mm | |
| Number of Elements per Chip | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 4.98A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 820mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.35W | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Transistor Configuration Full Bridge | ||
Maximum Operating Temperature +150°C | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals RoHS, UL 94V-0, AEC-Q101, MIL-STD-202, J-STD-020 | ||
Width 4mm | ||
Number of Elements per Chip 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Complementary Enhancement Mode MOSFET H-Bridge, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Full Bridge 4 Type P 4.98 A 8-Pin SOIC ZXMHC3F381N8TC
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
- DiodesZetex Full Bridge 4 Type N 1.8 A 8-Pin SOIC ZXMHC6A07N8TC
- DiodesZetex Isolated 2 Type P 6.4 A 8-Pin SOIC ZXMC3A16DN8TA
- DiodesZetex Isolated 2 Type P 8.5 A 8-Pin SOIC DMC3021LSD-13
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC ZXMHC10A07N8TC
- DiodesZetex Full Bridge 4 Type P 7.8 A 8-Pin SOIC DMHC3025LSD-13
