DiodesZetex N-Channel MOSFET, 6.1 A, 70 V Enhancement, 3-Pin TO-252 ZXMN7A11KTC
- RS Stock No.:
- 169-7437
- Mfr. Part No.:
- ZXMN7A11KTC
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€800.00
(exc. VAT)
€975.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.32 | €800.00 |
*price indicative
- RS Stock No.:
- 169-7437
- Mfr. Part No.:
- ZXMN7A11KTC
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.1A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 8.5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 7.4nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 850mV | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.1A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 8.5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 7.4nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 850mV | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 70 V Enhancement, 3-Pin TO-252 ZXMN7A11KTC
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2037U-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex IntelliFET N-Channel MOSFET 70 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 3-Pin TO-252
- DiodesZetex IntelliFET N-Channel MOSFET 70 V Enhancement, 3-Pin SOT-23 ZXMS6004FFTA
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 3-Pin TO-252 ZXMP7A17KTC
- DiodesZetex N-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223 ZXMN7A11GTA
