Taiwan Semi N-Channel MOSFET, 4 A, 20 V, 3-Pin SOT-23 TSM2310CX RFG

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-9285
Mfr. Part No.:
TSM2310CX RFG
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.7mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

8.6 nC @ 10 V

Length

3.1mm

Minimum Operating Temperature

-55 °C

Height

1.2mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy