Taiwan Semiconductor Type P-Channel MOSFET, 3 A, 30 V Enhancement, 3-Pin SOT-23 TSM2307CX RFG
- RS Stock No.:
- 743-6030
- Distrelec Article No.:
- 304-45-913
- Mfr. Part No.:
- TSM2307CX RFG
- Manufacturer:
- Taiwan Semiconductor
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
- 25 left, ready to ship from another location
- Final 19,200 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.484 | €12.10 | - |
| 250 - 475 | €0.436 | €10.90 | 9% |
| 500 + | €0.394 | €9.85 | 18% |
*price indicative
- RS Stock No.:
- 743-6030
- Distrelec Article No.:
- 304-45-913
- Mfr. Part No.:
- TSM2307CX RFG
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 140mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.25W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 140mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.25W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Height 1.2mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
P-Channel Power MOSFET, Taiwan Semiconductor
MOSFET Transistors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 TSM2307CX RFG
- Taiwan Semiconductor Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 TSM2302CX RFG
- Taiwan Semiconductor Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TS431BCX RFG
- Nexperia PMV48XP Type P-Channel P-Channel Trench MOSFET 20 V Enhancement215
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
